Socket PLCC 52 Pin Soldertail Through Hole

$0.99 ea


Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

52-pin 0.1" Thru-Hole PLCC Socket

Features

  • Maximum Current: 1A
  • Maximum Voltage: 250V
  • Solder Tail



    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    Family4000
    Housing MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Body OrientationStraight
    TypePLCC Socket
    Number of Contacts52
    Insulation MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth25.88mm
    Product Height8.3mm
    Product Length25.88mm
    Termination MethodSolderable
    Product TypePLCC Socket


    Report a problem
    Suggest a product

    Related products