Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Crimpers

Tool Insulation Displacement Connector Crimper

HT-214-R: HANLONG TOOLS View Larger Image
Image is representative only
HANLONG TOOLS
Jameco Part no. 73252
Manufacturer HANLONG TOOLS
Manufacturer no. HT-214-R
  RoHS compliant
Catalog 152 , page 56
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.39
25+ $12.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

IDC Connector Crimping Fixture Tool


Use for insulation displacement connectors (IDC) onto ribbon cables.

Features:

  • Crimping distance: 27.5mm to 6mm (max. 55mm width)
  • Stand seat for connector
  • Crimper moving parallel by slot
  • PVC handles
  • Material: Hardened low carbon steel
  • Black oxide finished
  • Size: 9.2"L x 3.0"W
  • Weight: 1.1lbs.

    Also available with special DIP plug dual slot attachment: P/N 2156033

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCRIMPING TOOL
    Tool TypeIDC CRIMPING TOOL
    Additional FeatureINSULATION DISPLACEMENT CONNECTOR CRIMPER
    Specification Value
    PackagingBulk


    Report a problem
    Suggest a product

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.