null
Connector SMB PL 0Hz to 4GHz 50Ohm Solder Straight Cable Mount Gold
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$18.95
| # of Unit |
Price |
| 25+ |
$18.95 |
| 125+ |
$17.75 |
| 250+ |
$16.69 |
NOTE:
- • Order in multiples of 25
- Availability:Ship 5 Wks ARO
| Specification |
Value |
| Family | SMB |
| Termination Method | Solder |
| Product Diameter | 6.4mm |
| Body Material | Brass|Zinc |
| Insulator Material | Tetrafluoroethylene |
| Terminate To | RG174/U Cable |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 165°C |
| Mounting | Cable Mount |
| Type | SMB |
| Specification |
Value |
| Product Length | 25.9mm |
| Product Type | Connector RF |
| Contact Plating | Gold |
| Body Orientation | Straight |
| Contact Material | Beryllium Copper |
| Gender | PL |
| Impedance | 50Ohm |
| Operating Frequency | 0Hz to 4GHz |
| Body Plating | Gold |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.