null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> BNC

BNC PLUG KIT TEFLON

2-330061-1: AMP/TYCO ELECTRONICS View Larger Image
Image is representative only
AMP/TYCO ELECTRONICS
Jameco Part no. 749361
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 2-330061-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$22.59

# of Unit Price
400+ $22.59
2000+ $21.19
4000+ $19.95
NOTE:
  • • Order in multiples of 400
  • Availability:Ship  13 Wks ARO 
+ Add to my favorites

 Add to cart

BNC PLUG KIT TEFLON


BNC PLUG KIT TEFLON


Report a problem
Suggest a product
Specification Value
Product TypeBNC CONNECTOR
Panel MountNO
Dielectric MaterialTEFLON
Operating Frequency-Max (GHz)2.5
VSWR1.35
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Connector StyleSTRAIGHT
BNC Connector TypeBNC CONNECTOR
Body/Shell StylePLUG
Contact Finish - MatingGOLD
Contact Finish - TerminationGOLD
Contact MaterialBRASS
DIN ConformanceNO
IEC ConformanceNO
Specification Value
Lead FreeNO
Manufacturer Series330061
MIL ConformanceNO
Termination TypeCRIMP
OptionGENERAL PURPOSE
JESD-97 Codee4
Contact GenderMALE
Coupling TypeBAYONET
Characteristic Impedance (ohm)50
Terminates ToCABLE
Additional FeatureAPPLICABLE CABLES: RG 174/U; RG 188/U; RG 188A/U; RG 316/U
Filter FeatureNO


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.