Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

753521

$1.49 ea


  • Part no.: 753521
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5103308-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.49
25+ $1.33
50+ $1.20
NOTE:
  • Order in multiples of 5
Connector Shrouded Header 16 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts16
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeShrouded Header
Family5103308
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth9.14mm
Product Height9.85mm
Product Length50.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product