4 MINI-DIN R/A RCPT CONN ASSY
Image is representative only
| Jameco Part no. 755366 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 5749263-1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [75 KB ]
4 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE
4 MINI-DIN R/A RCPT CONN ASSY
Report a problem
Suggest a product
4 MINI-DIN R/A RCPT CONN ASSY
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MINI DIN CONNECTOR |
| Contact Material | Copper Alloy |
| Maximum Current Rating | 1 A |
| Maximum Processing Temperature | 265 |
| Number of Ports | 1 |
| Number of Terminals | 4 |
| Packaging | Rail / Tube |
| Body/Shell Style | RECEPTACLE |
| Specification | Value |
|---|---|
| Contact Gender | FEMALE |
| Number of Contacts | 4 |
| Body Orientation | RIGHT ANGLE |
| Mounting | THROUGH HOLE |
| Manufacturer Series | 5749263 |
| Contact Plating | Gold |
| Lead Finish | Matte Tin |
Report a problem
Suggest a product