null
Switch Push Button ON ON Single Pole, Double Throw Round Plunger 6A 250VAC 28 Volt Alternate Contact PC Pins Thru-Hole
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$9.65
| # of Unit |
Price |
| 1+ |
$9.65 |
| 10+ |
$9.19 |
| 100+ |
$8.35 |
- Availability:Ship 20 Wks ARO
| Specification |
Value |
| Maximum DC Voltage Rating | 28V |
| Actuator Length | 7.11mm |
| Maximum Contact Resistance | <20mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Maximum Current Rating | 6A@120VAC 28VDC |
| Minimum Operating Temperature | -30°C |
| Specification |
Value |
| Maximum Operating Temperature | 65°C |
| Product Length | 12.57mm |
| Product Depth | 33.79mm |
| Product Height | 9.1mm |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.