Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP

785670

$1.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.14
50+ $1.03
NOTE:
  • Order in multiples of 5
Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP


IC,FST16211MTD,24 BIT BUS SWIT
CH

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Gate TypeDRIVER
FamilyCBT/FST/QS/5C/B
Number of Functions2
JESD-30 CodeR-PDSO-G56
Number of Terminals56
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) (ns)0.25
Seated Height-Max (mm)1.2
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4
Surface MountYES
Terminal FormGULL WING
Terminal Pitch (mm)0.5
Terminal PositionDUAL
Width (mm)6.1
Lead FreeYES
Supply Voltage-Nom (Vsup) (V)4.5
TechnologyCMOS
JESD-97 Codee4
Moisture Sensitivity Level2
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)40
Number of Bits12
Output PolarityTRUE
Terminal FinishNICKEL PALLADIUM GOLD
Number of Ports2
Output Characteristics3-ST
Additional FeatureTTL COMPATIBLE BUS SWITCH
Length (mm)14
Temperature GradeINDUSTRIAL


Report a problem
Suggest a product

Related products