Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

$0.45 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35

3-Terminal 1A Positive Voltage Regulator

The LM7805 three terminal positive regulators is available in the TO-220 package with a fixed output voltage, making it useful in a wide range of applications. It employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 1A
  • Output voltage: 5V
  • Thermal overload protection
  • Short circuit protection
  • Output transistor safe operating area protection



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation100mV
    Load Regulation100mV
    Typical Dropout Voltage @ Current2V@1A
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current8mA
    Number of Outputs1
    Typical Quiescent Current5mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelExtended Industrial
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.83mm(Max)
    FamilyLM7805
    Product Height9.4mm(Max)
    Product Length10.67mm(Max)
    Product TypeLinear Regulator


    Report a problem
    Suggest a product