Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

$0.99 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Stereo 3.5mm Male Plug to 2 RCA Male Plugs 6 Foot Cable

Specifications

Applications include thyristor?trigger, oscillator, pulse and timing circuits. These devices may also be used in special thyristor applications due to the availability of an anode gate.

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypePUT
Maximum Gate Peak Inverse Voltage5V
Rated Average On-State Current0.15A
Repetitive Peak Forward Blocking Voltage40V
Repetitive Peak Reverse Voltage40V
Surge Current Rating5A
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Family2N6027
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeThyristor


Report a problem
Suggest a product