Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

$0.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

LM339N

Quad differential comparator
  • Dual in-line package
  • 14-pins

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    TechnologyBipolar
    Manufacturer TypeDifferential Comparator
    Output TypeOpen Collector
    Number of Channels per Chip4
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage2V
    Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage30V
    Minimum Dual Supply Voltage±1V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V
    Maximum Dual Supply Voltage±15V
    Maximum Input Bias Current0.25uA@5V
    Maximum Input Offset Voltage5mV@30V
    Maximum Supply Current2mA@5V
    Typical Response Time1.3us
    Rail to RailNo
    Strobe CapabilityNo
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    FamilyLM339
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeComparator


    Report a problem
    Suggest a product