null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum (SMD)

Capacitor 10uF 16 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18 1% Tape and Reel

TAJA106K016RNJ-CT: AVX CORP.
Image is representative only
AVX CORP.
Jameco Part no. 850224
Manufacturer AVX CORP.
Manufacturer no. TAJA106K016RNJ-CT
  RoHS compliant
Catalog 123 , page 44
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

CAPACITOR MOLDED,SURFACE MOUNT TANTALUM,10UF,16V,10%,A CASE,7IN RL

Report a problem
Suggest a product
Specification Value
FamilyTAJ
Failure RateM
Leakage Current1.6uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case3216-18
Case CodeA
Case StyleMolded
Product Depth1.6mm
ConstructionFlat
Specification Value
Product Height1.6mm
Product Length3.2mm
Product TypeCapacitor Tantalum Solid
Capacitance Value10uF
Voltage16VDC
Size3.2mm X 1.6mm X 1.6mm
Tolerance10%
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance3Ohm


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.