Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

$1.95 ea


  • Part no.: 853599
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67WR100K/64T104/3296W-1
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
250+ $1.39
500+ $1.25

Request a Large Quantity Quote

100KΩ Trimmer Potentiometer

Features

  • Resistance: 100KΩ
  • Tolerance:±20%
  • Power: 0.5W
  • Shaft Diameter: 2.19mm
  • Turns: 25



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyW
    TaperLinear
    Resistance (Ohms)100000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns25
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product