Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

$1.49 ea


Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89

3.3 V regulator

Features

  • Pkg./Pins: TO-220
  • Description: 3.3 V, 3-pin, 1.5 A positive

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy5%
    FunctionLDO
    Line Regulation9.9mV(Typ)
    Load Regulation3.3mV(Typ)
    Minimum Input Voltage4.75V
    Maximum Input Voltage26V
    Output Voltage3.3V
    Maximum Output Current0.5A
    Number of Outputs1
    Typical Quiescent Current2mA
    Junction to Ambient65C/W
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelExtended Industrial
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    FamilyLM2937
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator


    Report a problem
    Suggest a product