2 Rows 16 Position wire housing

$1.39 ea


  • Part no.: 901722
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658622-3
  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

2 Rows 16 Position wire housing

Features

  • Pitch: 2.54 mm
  • Number of Positions: 16
  • Number of Rows: 2
  • Contact Gender: Socket (Female)
  • Contact Plating: Gold
  • Housing Material: Thermoplastic
  • Termination Style: IDC
  • Mounting Style: Cable
  • Contact Material: Phosphor Bronze



    Report a problem
    Suggest a product
  • Specification Value
    GenderRCP
    Number of Contacts16
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationRight Angle
    TypeIDC Connector
    Family1658623
    Number of Rows2
    Maximum Contact Resistance15mOhm
    Maximum Current Rating1A/Contact
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth6.09mm
    Product Height15.97mm
    Product Length17.27mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product