null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

CAPACITOR,AXIAL,4700uF,25V,85C,20%,ELECTROLYTIC CAP,18mmDx36mmH

140-TEA472M1EBK1837P: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 93673
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 140-TEA472M1EBK1837P
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.39

# of Unit Price
1+ $2.39
10+ $2.19
100+ $1.95
500+ $1.69
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Miniature Aluminum Axial Electrolytic Capacitor
  • General Purpose low voltage 85C standard size (+/-20%)
  • Operating Temperature Range: -40C to +85C
  • Leakage Current(After 2 minutes 20C): 0.02CV or 2uA, whichever is greater
  • Axial Capacitor Cross References: Elna: RE2; IC: RAR; Marcon: SEM; Nichicon: LB/VX; Rubycon: TWSS; Sprague: 501D/513D; UCC: SME; Panasonic: SU
  • Capacitance: 4700uF@25V
  • Size (DxH): 22mm x 39mm (dimensions may vary)


Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance4700uf
Voltage25V
Specification Value
Size22 x 39mm
Tolerance0.2
Leakage Current0.02cv or 2uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.