10 uF 25 Volt Tantalum Capacitor

$0.55 ea


Pricing
# of units Price
1+ $0.55
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Resin Dipped Solid Tantalum Capacitor (±10%)


25 Volts @ 10 µF

Features:
  • Size (mm): 5.5 x 9.5 x 2.8
  • Operating temp. range: +10°C to +85°C (+125°C with derating)
  • Exceptional temperature stability
  • Flame retardant coating
  • Rated voltage DC: ≤+85°C
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)25
Tolerance10%
Capacitance (pF)10000000
FamilyTM


Report a problem
Suggest a product