Socket IC 24 Pin Machine Tooled Wire Wrap .6" Width .515"lead

$2.95 ea


  • Part no.: 94491
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-24W-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

24-Pin Machine Tooled IC Socket 0.6" Wide

  • 24-pin DIP IC socket, 0.1" pitch
  • 0.6" width (15.24 mm)
  • Insertable lead length: 0.515" (13.08 mm)
  • Height above board: 0.1772" (4.5 mm)
  • Overall length: 1.2" (30.48 mm)
  • Overall width: 0.7" (17.78 mm)

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    Family6100
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts24
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Height4.5mm
    Product Length30.48mm
    Termination MethodSolderable
    Product TypeWire Wrap Socket


    Report a problem
    Suggest a product