AC/DC Power Supply Dual- Output 12 Volt 5 Volt 8A/3A 99W
| Jameco Part no. 2104284 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | NED-100C |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [453 KB ]
100W Dual Output Switching Power Supply
CH1: 12 Volts @ 7 Amps
CH2: 5 Volts @ 3 Amps
Features:
- AC input range selectable by switch
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- 2 years warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 | 5 |
| Agency Approvals | CB/IEC/UL |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Maximum Input Current | 2A(Typ) |
| Efficiency | 80%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 2 |
| MFR Product Family | NED-100 |
| Output Current (AMPS) | 8 | 3 |
| Specification | Value |
|---|---|
| Type | Switch Selectable |
| Style | Multiple Output |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 99 |
| Size L (inch) | 7.8 |
| Size w (inch) | 3.9 |
| Size H (inch) | 1.5 |
| Input Voltage (VAC) | 88 to 132|176 to 264 |
| Family | NED-100 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product