null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Inverters >> DC-to-AC

DC to AC Inverter

A301-150-B2: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 277181
Manufacturer MEAN WELL
Manufacturer no. A301-150-B2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 262
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $35.95
  • Availability:Ship  7 Wks ARO 
+ Add to my favorites

 Add to cart

150 Watt DC to AC Inverters

  • Input voltage: 10-15VDC
  • Output voltage: 110VAC @ 60Hz
  • Peack power surge capable
  • Overload & thermal protection
  • Battery low shutdown
  • Weight: 1.3 lbs.
  • Size: 4.8"L x 2.9"W x 1.8"H

    Report a problem
    Suggest a product
  • Specification Value
    FamilyA301-150
    CategoryDC to AC Inverter
    Minimum Operating Temperature0°C
    Maximum Operating Temperature30°C
    MountingDesktop
    Specification Value
    Size L (inch)1.8
    Size w (inch)2.9
    Size H (inch)4.8
    Product TypePower Misc


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC to AC Inverter

    Buy Now  $599.95


    DC to AC Inverter

    Buy Now  $749.95


    DC to AC Inverter

    Buy Now  $792.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.