Bus Switch 1 Element 8 In 20 Pin TSSOP Tube

$1.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.89
25+ $1.68
50+ $1.52
NOTE:
  • Order in multiples of 5
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP


IC,SN74CB3T3245PW,


Report a problem
Suggest a product
Specification Value
FamilySN74CB3T3245
Logic FamilyCB3T
Logic FunctionBus Switch
Fabrication TechnologyCMOS
Configuration8 x 1:1
Number of Elements per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum On Resistance5Ohm(Typ)
Maximum High Level Output Current-128mA
Maximum Low Level Output Current128mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier PackageTSSOP
Product Width4.4mm
Product Height1.15mm
Product Length6.5mm
Product TypeBus Switch


Report a problem
Suggest a product