Driver 6-Channel Inverting Bipolar 14-Pin SOIC

834136

$2.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.95
10+ $2.65
100+ $2.39
Driver 6-Channel Inverting Bipolar 14-Pin SOIC


IC,SN74AS1004AD,HEX INVERTING
DRIVER

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
TypeINVERT
Number of Functions6
JESD-30 CodeR-PDSO-G14
Supply Voltage-Nom (Vsup) (V)5
TechnologyTTL
Temperature GradeCOMMERCIAL
JESD-97 Codee4
Length (mm)8.65
Moisture Sensitivity Level1
Number of Terminals14
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
FamilyAS
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Propagation Delay (tpd) (ns)4
Seated Height-Max (mm)1.75
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
Additional FeatureIOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V
Number of Inputs1


Report a problem
Suggest a product