Dual Bias Resistor BJT NPN/PNP Transistor 50 Volt 100mA 6-Pin SOT-363

$0.048 ea


  • Part no.: 2012401
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MUN5311DW1T1G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.048
15000+ $0.043
30000+ $0.039
NOTE:
  • Order in multiples of 3,000

Dual Bias Resistor BJT NPN/PNP Transistor 50 Volt 100mA 6-Pin SOT-363

The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series based resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device.

Features

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count

    Specifications

  • SMD/SMT Mounting
  • Package/Case: SC-88-6
  • Continuous Collector Current: 0.1A
  • Peak DC Collecter Current: 100mA
  • Power Dissipation: 187mW
  • Operating Temperature: -55°C to 150°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product