Diode Fast Recovery Rectifier 1K Volt 1A 2-Pin

$0.69 ea


  • Part no.: 274811
  • Manufacturer: SGS Thomson
  • Manufacturer no.: NTE575
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

General Purpose Silicon Rectifier Fast Recovery


Features:

  • Low Switching Noise
  • Low Forward Voltage Drop
  • Low Thermal Resistance
  • High Current Capability
  • High Switching Capability
  • High Surge Capability
  • High Reliability
  • Maximum Recurrent Peak Reverse Voltage: 1000V
  • Maximum RMS Voltage: 700V
  • Maximum DC Blocking Voltage: 1000V
  • Maximum Average Forward Rectified Output Current: 1A
  • Peak Forward Surge Current: 35A

    Report a problem
    Suggest a product
  • Specification Value
    TypeFast Recovery Rectifier
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=55C
    Peak Forward Voltage1.5V
    Peak Non-Repetitive Surge Current35A
    Peak Reverse Current50uA
    Peak Reverse Recovery Time70ns
    Peak Reverse Repetitive Voltage1000V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    Pin_Count2
    FamilyNTE575
    Product Width2.72mm(Max)
    Product Height2.72mm(Max)
    Product Length5.33mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product