USB to Serial Adapter USB 1.1 to RS-232 Serial

$16.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $14.95
25+ $13.49

USB to RS-232 Serial Converter

The USB Serial Converter operates as a bridge between one USB port and standard RS-232 Serial port. You just hook the cable into PC or Hub's port, and it can connect any RS-232 devices, such as PDA, scanner, printer, etc. to your computer's USB port.

Features

  • Compliant with the USB 1.1 version specification
  • Supports RS-232 serial Interface
  • Supports 500 kbps data transfer rate
  • USB suspend condition
  • Plug & Play compatible
  • USB host device drivers available
  • Draws its power from USB connection - no extra power adapter required
  • Supports Windows 98SE, ME, 2000, XP, Vista 32/64-bit and Mac10.x

    System Requirements

  • IBM compatible computer or Mac
  • Windows® 98SE, ME, 2000, XP, Vista 32/64-bit, Mac 10.x
  • Available USB port
  • 64 MB RAM or more.
  • Pentium 233 MHz or higher

    Specifications

  • Data transfer rate: 500 kbps
  • Function: USB1.1 serial converter to RS-232
  • Ports: USB1.1, Type-A male
  • Power: Bus powered
  • Accessories: Driver CD, Quick installation guide


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product