Power HD 4.4g Sub-Micro Servo HD-1440A

$5.95 ea


  • Part no.: 2244711
  • Manufacturer: Pololu
  • Manufacturer no.: 1040
  • RoHS Compliant
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.95
5+ $5.65

Power HD 4.4g Sub-Micro Servo HD-1440A

The HD-1440A analog servo from Power HD is one of the smallest servos we carry and is a great, inexpensive, tiny actuator for a small robot mechanism. Servo horns and associated hardware are included.

The lead is terminated with a standard "JR"-style connector, which is Futaba-compatible. Mounting screws and an assortment of servo horns is included with this servo (hardware might vary). You can find more information about this servo on the datasheet.

Note: As with most hobby servos, stalling or back-driving this servo can strip its gears.

Specifications

  • Digital?: No
  • Free-run current @ 6V: 110 mA
  • Stall current @ 6V: 320 mA
  • Speed @ 6V: 0.10 sec/60°
  • Stall torque @ 6V: 0.8 kg·cm
  • Speed @ 4.8V: 0.12 sec/60°
  • Stall torque @ 4.8V: 0.6 kg·cm
  • Lead length: 4 in
  • Hardware included?: Yes
  • Size: 20.2 x 20.2 x 8.5 mm (0.795" x 0.795" x 0.335")
  • Weight: 4.4 g

Wiring

  • BROWN or BLACK = ground (GND, battery negative terminal)
  • RED = servo power (Vservo, battery positive terminal)
  • ORANGE, YELLOW, WHITE, or BLUE = servo control signal line


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product