5VDC eTape Liquid Level Sensor

$42.95 ea


  • Part no.: 2110836
  • Manufacturer: Parallax
  • Manufacturer no.: 29131
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $42.95
5+ $40.95

Request a Large Quantity Quote

eTape Liquid Level Sensor

The eTape Liquid Level Sensor is a solid-state sensor. Output resistance varies depending on the surface height of the fluid. It's primarily designed to be used in non-corrosive water-based liquids and dry fluids (powders). It does away with clunky mechanical floats, and easily interfaces with electronic control systems.

The eTape sensor's envelope is compressed by the hydrostatic pressure of the fluid in which it is immersed. This results in a change in resistance that corresponds to the distance from the top of the sensor to the surface of the fluid. The sensor's resistive output is inversely proportional to the height of the liquid: the lower the liquid level, the higher the output resistance; the higher the liquid level, the lower the output resistance. Due to its internal geometry, the resistance value can change by height level increments of 1/32 inch (0.79 mm).

Features:

  • Solid-state sensor; no moving parts.
  • Thin unobtrusive design can be used where other sensors may not fit.
  • Polyethylene Terephthalate (PET) substrate.
  • Gold-plated solder tabs

    Key Specifications:

  • Power requirements: Up to +5 VDC
  • Communication: Resistive Output
  • Dimensions: 1 x 14.3 x .015 in (25 x 363.2 x .381 mm)
  • Operating temp range: +15° to +140°F (-9° to +60°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $21.79 ea