115 Volt AC Fan 10.2 CFM 60mm x 60mm x 30mm

$17.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $17.95
10+ $16.49
50+ $15.95
100+ $14.49
250+ $11.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 35mA
  • Air flow: 10.2 CFM
  • Noise: 28 dBA
  • Size: 60 x 60 x 30mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)60
Width (mm)60
Height (mm)30
Air Flow (CFM)10.2
BearingBall
Current (mA)35
Power (Watts)4
Agency ApprovalsUL/CUL/VDE/CE
Noise (dBA)28
Connection (Leads)12


Report a problem
Suggest a product