0.84" OLED Display 96x16 Pixel

$15.95 ea


  • Part no.: 2157407
  • Manufacturer: Sabernetics
  • Manufacturer no.: MINI-I2C OLED
Pricing
# of units Price
1+ $15.95
10+ $14.95

0.84" OLED Display 9616 Pixel

The OLED Display is a simple cost effective solution for interfacing to a small Organic Light-Emitting Diode (OLED) Display based on the SSD1306 driver. The 96 x 16 pixel OLED Display is controlled via I²C Fast-mode, with a bit rate up to 400kbit/s. With the optional Chip Select pin multiple display modules can be controlled on the same I²C line.

Features:

  • Monochrome (Light blue)
  • Resolution: 96x16 pixels
  • 256 step contrast/brightness control
  • Embedded display buffer
  • Fast-mode I²C (400kHz)
  • Embedded horizontal and vertical scrolling functions
  • Input voltage: 5V typical, 7V max.
  • Low operating current: 27.5mA max.
  • Operating temperature: -40°C to +85°C
  • Overall size: 1.17"L x 0.59"W x 0.15"D
  • Visible area: 0.84"L x 0.14"W

    Video Demo



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product