Veho 360 Speaker - 2.4 W 36mm 4 Ohm 100-20000Hz 3.5mm Plug USB Cable

$18.99 ea


  • Part no.: 2153051
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00018
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $18.99
5+ $17.99

Request a Large Quantity Quote

Veho 360 Speaker


This is a small, lightweight but perfectly formed essential accessory for large audio needs in a compact package. The Veho 360 Speaker is great for music and audio experiments running synthesizing sounds from your microcontroller. Simply connect the portable speaker system to any 3.5mm jack and enjoy the tunes stored on your portable device or create your own sounds and be able to get the full experience with this speaker system.

Features

  • Compatible with all line in audio devices, (iPhones, Notebooks, MP3 players, potable gaming, etc.)
  • Self-powered, up to 8 hours of play time between charges.
  • USB mini input
  • Power and volume switch
  • Standard 3.5mm audio jack connector
  • Ultra small with pop up and ultra portable with a BIG sound
  • Re-chargeable from PC/Mac or Mains using USB cable that included with device

Specifications

  • Output: 2.4W
  • Rating Power: 1.8W
  • Size: 2"W x 2"L x 1.2"H (50mm W x 50mm L x 35mm H)
  • Weight: 4 ounces
  • 36mm micro speaker, 4Ohm
  • Frequency: Response 100Hz-20kHz
  • Signal-to-Noise: >85dB
  • Distortion: < 0.5%
  • Battery Voltage: 3.7V
  • Battery Capacity: 300mAh
  • Battery Charge voltage: 4.2V ± 0.05V
  • Charge Time: USB 4 Hours
  • Battery Life per charge: 7-8 Hours

Downloads & Resources:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product