Digital I/O Board Kit

$59.95 ea


  • Part no.: 2153414
  • Manufacturer: Parallax
  • Manufacturer no.: 27113
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $59.95
5+ $54.95

Digital I/O Board Kit

The Parallax Digital I/O Board Kit enables your microcontroller to interface to high voltage circuits allowing you to read up to 8 optically isolated inputs and control up to 8 isolated outputs. Inputs can be a voltage from 5-30VDC (AC compatible) and outputs can be either mechanical or solid state relays that can switch up to 12A loads, such as cooling fans, solenoids, heating elements and more.

Simple parallel input/output control for ease of use or you can use the serial interface to minimize I/O pin usage. The logic circuits operate from 3.3V to 5V making them compatible with most microcontrollers. The ICs in the kit are all socketed making replacement easy should it ever be necessary. 8 green and 8 red LEDs indicate the status of input and outputs. 2 yellow LEDs indicate relay/logic power. Inputs can be configured to handle a different range of input voltages.

Features:
  • Mechanical or Solid State Relay output
  • Configurable Input Voltage range
  • Serial or parallel interface to inputs/outputs
  • LED indication of power and input/output status
  • AppMod compatible connection for Board of Education

    Application Ideas:
  • Isolated power control of high voltage/current devices from your microcontroller, such as heating elements, blower fans, solenoids, lighting systems and more
  • Isolated monitoring of high voltage signals such as doorbell, alarm or other signals.

    Kit Contents:
  • (3) CAP-MONO,0.1uF,100V,10%,X7R,RADIAL - 200-01040
  • (1) CAP-ELEC,1000uF,25V,20%,RADIAL - 201-01075
  • (8) Red T1-3/4 LED - 350-00006
  • (8) Green T1-3/4 LED - 350-00001
  • (8) DIO-RECT,1V,400V,1A,AXIAL - 501-00006
  • (1) DIO-SHKY,0.6V,40V,3A,AXIAL - 501-00007
  • (2) Yellow T1-3/4 LED - 350-00007
  • (21) 2-position Terminal Block - 452-00012
  • (1) 2.1mm DC Barrel Jack - 452-00007
  • (1) CON-HDR,2X10,0.1",0.1",DIP - 452-00049
  • (1) CON-HDR,2X5,0.1",0.1",DIP - 452-00048
  • (1) 3-pin SIP Header - 451-00301
  • (1) 2-pin SIP Header - 451-00201
  • (2) 2-pin Jumper (Shunt) - 452-00009
  • (1) RES-NTWK,8-ISO,1K,1/4W,2%,DIP - 179-00050
  • (1) RES-CF,1K,1/4W,5%,AXIAL - 150-01020
  • (8) RES-CF,560,1/4W,5%,AXIAL - 156-02235
  • (9) RES-CF,220,1/4W,5%,AXIAL - 150-02210
  • (9) RES-CF,10K,1/4W,5%,AXIAL - 150-01030
  • (8) RES-CF,1.5K,1/4W,5%,AXIAL - 156-02240
  • (8) CON-SCKT,2x3,0.1",0.3",DIP - 452-00052
  • (1) CON-SCKT,2x9,0.1",0.3",DIP - 452-00053
  • (2) CON-SCKT,2X8,0.1",0.3",DIP - 452-00054
  • (8) IC-OPTO,4N25,DIP-6 - 602-01040
  • (1) ULN2803 - 500-00005
  • (1) 74HC595 - 602-00009
  • (1) 74HC165 - 602-00010
  • (1) PCB,DIGITAL I/O BOARD,A - 300-27113

    Key Specifications:
    Power requirements: 12VDC @ 1A for relay power and 3.3 ? 5VDC for logic power Communication: Parallel or Synchronous Serial Operating temperature: +32 to +158°F (0 to +70°C) Dimensions: 7.25 x 4.5 x 1.0 in (184.1 x 114.3 x 25.4 mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $9.95 ea


    $14.95 ea


    $28.95 ea