Varistor Metal Oxide 4 Volt AC 5.5 Volt 100 Amp 11 Volt Through Hole

$0.25 ea


  • Part no.: 1765179
  • Manufacturer: Littelfuse
  • Manufacturer no.: V8ZA1P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
20+ $0.25
100+ $0.18
200+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Varistor Metal Oxide 4 Volt AC 5.5 Volt 100 Amp 11 Volt Through Hole Bulk

Description

  • 4VAC
  • 100A

    Report a problem
    Suggest a product
  • Specification Value
    Clamping Voltage (V)22
    Clamping Current (A)2.5
    Capacitance (pF)4190
    Energy (J)0.4
    FamilyZA
    TechnologyMetal Oxide
    ESD ProtectionNo
    Lead StyleRadial
    Rated AC Voltage (URac) (V)4
    Rated DC Voltage (URdc) (V)5.5
    Maximum Surge Current100A
    Diameter (mm)9
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    PackagingBulk
    Lead Spacing (mm)6
    Width (mm)5
    Height (mm)12
    Product TypeVaristor


    Report a problem
    Suggest a product