80 Watt Soldering Station

$64.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $64.95

Request a Large Quantity Quote

Weller WLC200 80-Watt Soldering Station

The Weller WLC200 is an 80 watt stained glass soldering station ideal for the professional or hobbyist. It offers adjustable tip temperature by varying the heater wattage. By turning the knob on the power base, the wattage can be varied from a minimum of 5 watts to a maximum of 80 watts. The WLC200 comes with a built in iron stand, a tip cleaning sponge, a flat blade set screw, an Allen set screw, and is supplied with a MTG20- 3/8" chisel tip.

Features:

  • Cushioned foam grip with replaceable heating element
  • Natural sponge tip cleaning pad
  • Quality lightweight stained glass iron
  • On/Off switch with "power-on" indicator
  • Variable power control produces 5-80 watts
  • Safety guard iron holder
  • 900°F temperature max
Includes: SP80 soldering tool with MTG20- 3/8" chisel tip, built-in iron stand, sponge, and AC cord

Available replacement parts (not included):
  • MTG22- 3/8" cone tip
  • Sponge (WCC104)

    Report a problem
    Suggest a product
  • Specification Value
    Temp Max (F)900
    Watts80
    Temp Min (F)350
    Weight (lbs)2.1
    Additional Features


    Report a problem
    Suggest a product