AC to DC Power Supply Table Top Single Output 13.5 Volt 8 Amp 108 Watt

$45.95 ea


  • Part no.: 673230
  • Manufacturer: Mean Well
  • Manufacturer no.: ESP-120-13.5
  • RoHS Compliant
Pricing
# of units Price
1+ $45.95
10+ $39.95

Request a Large Quantity Quote

108W DESKTOP POWER SUPPLY

13.5Volts @ 8Amps


Features:
  • 88~132VAC/176~264VAC selectable by switch
  • Voltage adjustment range: 12VDC to 15VDC
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • Line Regulation: 0.5%
  • Line Regulation: 2.0%
  • Size: 5.9"W x 5.5"D x 3.3"H
  • Weight: 3.3 lbs.
  • 2 years warranty
  • Power cord not included, recommend Jameco P/N: (38050)


Report a problem
Suggest a product
Specification Value
Height (inches)3.3
Length (inches)5.5
Power (WATTS)108
Weight (lbs.)3.3
Width (inches)5.9
Number of Outputs1
Output Current (1)8A
Output Voltage (1)13.5V
FamilyESP-120
Input Frequency47Hz to 63Hz
Input Voltage88-132 / 176-264VAC


Report a problem
Suggest a product

Related products