PTC Resettable Fuse 1.85A (hold) 3.7A (trip) 30 Volt 40A 1 Watt 8.7s 0.04 Ohm Radial 12 X 3 mm Bulk

$0.35 ea


  • Part no.: 776239
  • Manufacturer: Bourns
  • Manufacturer no.: MF-R185
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.30
100+ $0.27
NOTE:
  • Order in multiples of 10
PTC Resettable Fuse 1.85A (hold) 3.7A (trip) 30 Volt 40A 1 Watt 8.7s 0.04 Ohm Radial 12 X 3 mm Bulk

Report a problem
Suggest a product
Specification Value
Rated AC Voltage (URac) (V)30
Current Rating (IMAX) (A)40
Hold Current (IHOLD) (A)1.85
PTC Trip Current (ITRIP) (A)3.7
Product TypePTC RESETTABLE FUSE
Thermistor ApplicationTEMPERATURE SENSING
Mounting FeatureTHROUGH HOLE
Additional Feature0.04 OHM MEASURED AT 23 DEG CEL
Package ShapeDISK PACKAGE
Manufacturer SeriesMF-R
Number of Terminals2
Terminal PlacementRADIAL
PackagingBULK
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Part Number TypePART
Terminal ShapeWIRE
Terminal FinishTIN COPPER
JESD-97 Codee2
Maximum Power Dissipation (W)1


Report a problem
Suggest a product