PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 60 Volt 40A 1.5 Watt 8.2s 0.15 Ohm Radial 13 X 3.1mm Bulk

$0.39 ea


  • Part no.: 776298
  • Manufacturer: Bourns
  • Manufacturer no.: MF-RX110
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.32
100+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 60 Volt 40A 1.5 Watt 8.2s 0.15 Ohm Radial 13 X 3.1mm Bulk

Report a problem
Suggest a product
Specification Value
Rated AC Voltage (URac) (V)60
Current Rating (IMAX) (A)40
Hold Current (IHOLD) (A)1.1
PTC Trip Current (ITRIP) (A)2.2
Product TypePTC RESETTABLE FUSE
Thermistor ApplicationTEMPERATURE SENSING
Mounting FeatureTHROUGH HOLE
Additional Feature0.15 TO 0.25 OHMS AT 23 DEG CEL
Package ShapeDISK PACKAGE
Manufacturer SeriesMF-RX
Number of Terminals2
Terminal PlacementRADIAL
PackagingBULK
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Part Number TypePART
Terminal ShapeWIRE
Terminal FinishTIN LEAD
Maximum Power Dissipation (W)1.5


Report a problem
Suggest a product