PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk

$0.49 ea


  • Part no.: 776175
  • Manufacturer: Bourns
  • Manufacturer no.: MF-R075
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.44
50+ $0.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk

Report a problem
Suggest a product
Specification Value
Rated AC Voltage (URac) (V)60
Current Rating (IMAX) (A)40
Hold Current (IHOLD) (A).75
PTC Trip Current (ITRIP) (A)1.5
Product TypePTC RESETTABLE FUSE
Thermistor ApplicationTEMPERATURE SENSING
Mounting FeatureTHROUGH HOLE
Additional Feature0.18 OHM MEASURED AT 23 DEG CEL
Package ShapeDISK PACKAGE
Manufacturer SeriesMF-R
Number of Terminals2
Terminal PlacementRADIAL
PackagingBULK
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Part Number TypePART
Terminal ShapeWIRE
Terminal FinishTIN COPPER
JESD-97 Codee2
Maximum Power Dissipation (W)0.9


Report a problem
Suggest a product