Seven Decade Range Resistance Box

$119.95 ea


Pricing
# of units Price
1+ $119.95
5+ $109.95
10+ $99.95
Resistance Decade Box

Heavy duty durable construction for product design or calibration checks

Features:
  • Three binding posts permit isolated substitutions
  • 1% Resistance substitution from 1 to 11,111,110Ω
  • 7 decade ranges of resistance
  • Values can be set in 1Ω increments
  • 0.3W resistors
  • 0.3Ω internal zero resistance
  • Size: 4.6" x 5.7" x 1.4" (116.8mm x 144.8mm x 35.6mm)
  • Weight: 10.6 oz. (299 grams)


Report a problem
Suggest a product
Specification Value
Capacitance Range50 pF
Resistance Range1 Ohms to 111 Ohms


Report a problem
Suggest a product