Optocoupler DC-IN 1-Channel Darlington With Base DC Output 8-Pin SOIC N Box

998325

$0.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.41
50+ $0.37
NOTE:
  • Order in multiples of 5
Optocoupler DC-IN 1-Channel Darlington With Base DC Output 8-Pin SOIC N Box

Report a problem
Suggest a product
Specification Value
Maximum Forward Voltage1.3
Maximum Reverse Voltage6 V
Maximum Input Current60 mA
Maximum Collector Current150 mA
Pin Count8
Package8SOIC
Supplier PackageSOIC
Operating Temperature-40 to 100 C
PackagingRail / Tube
TypeDC
Lead FinishMatte Tin
Number of Channels per Chip1
Minimum Isolation Voltage2500 Vrms
Moisture Sensitivity Level1
Maximum Processing Temperature260
Input TypeDC
Maximum Power Dissipation250 mW
MountingSurface Mount
Maximum Collector Emitter Saturation Voltage1000 mV
Typical Forward Voltage1.08 V
Maximum Collector Emitter Voltage30 V
Maximum Current Transfer Ratio @ Current1000


Report a problem
Suggest a product