Optocoupler DC Input 2 Channel Trans DC Output 8-Pin SOIC N Box

1009816

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.64
50+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Optocoupler DC-IN 2-Channel Transistor DC Output 8-Pin SOIC N Box

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage2500Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage400mV
FamilyMOCD213
Input TypeDC
Maximum Collector Emitter Voltage70V
Maximum Collector Current150mA
Minimum Current Transfer Ratio100%
Number of Channels per Chip2
Maximum Input Current60mA
Maximum Reverse Voltage6V
Maximum Forward Voltage1.55V
Output DeviceTransistor
Typical Fall Time2.2us
Typical Forward Voltage1.25V
Typical Rise Time1.6us
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingSurface Mount
Pin_Count8
PackagingBox
Product Width4.16mm(Max)
Product Height3.43mm(Max)
Supplier_PackageSOIC N
Product Length5.13mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product