Ind Power Wirewound 1.5uH 10% 7.96MHz 10Q-Factor 950mA 1812 Tape and Reel

$0.25 ea


  • Part no.: 1871414
  • Manufacturer: TDK
  • Manufacturer no.: NLC453232T-1R5K-PF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $0.25
2500+ $0.18
5000+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500
Inductor Power Unshielded Wirewound 1.5uH 10% 7.96MHz 10Q-Factor Ferrite 950mA 150m Ohm DCR 1812

Report a problem
Suggest a product
Specification Value
Inductance1.5uH
Maximum DC Current950mA
Maximum DC Resistance150mOhm
FamilyNLC
TypePower
TechnologyWirewound
Maximum Self Resonant Frequency130MHz(Min)
Test Frequency7.96MHz
Tolerance10%
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingTape and Reel
Case Size1812
Product Depth3.2mm
Product Height3.2mm
Product Length4.5mm
Product TypeInductor Surface Mount
Minimum Quality Factor[email protected]


Report a problem
Suggest a product