Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip Bulk

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.23
100+ $0.21
NOTE:
  • Order in multiples of 10
Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP White Bulk

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5250Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage400mV
FamilyCNY17-2
Input TypeDC
Maximum Collector Emitter Voltage70V
Minimum Current Transfer Ratio63%
Maximum Current Transfer Ratio125%
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Fall Time24us
Maximum Reverse Voltage6V
Maximum Forward Voltage1.65V
Output DeviceTransistor With Base
Maximum Rise Time6us
Typical Forward Voltage1.35V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height2.54mm(Max)
Supplier_PackagePDIP
Product Length8.89mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product