480 by 272 Pixel TFT LCD Display 19.2 Volts

$69.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $69.95
5+ $62.95

4.3" Touch Panel TFT Liquid Crystal Display Module

Model: NHD-4.3-480272EF-ATXL#-CTP

Features

  • 4.3" diagonal
  • 480 x 272 RGB pixels
  • Built-in driver, no controller
  • White LED backlight
  • Capacitive touch panel with controller
  • Up to 16.7M colors
  • 24-bit RGB interface
  • Wide operating temperature range: -20°C to +70°C
  • Input voltage: 3.0-3.6V (3.3V typ.)
  • Input current: 25.76mA typ.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product