Resistor Pot 10k Ohm 10% 2 Watt 6.34mm Turret Panel Mount

$155.65 ea


  • Part no.: 773898
  • Manufacturer: Bourns
  • Manufacturer no.: 6574S-1-103
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $155.65
10+ $146.25
100+ $135.95
Resistor POT 10K Ohm 10% 2 Watt 1(Electrical)/1(Mechanical)Turn 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount

Report a problem
Suggest a product
Specification Value
Product TypePrecision Potentiometer
Manufacturer Series6574
Resistance (Ohms)10000
Tolerance (%)10
Power Rating2 W
Shaft Diameter (mm)6.34
Temperature Coefficient (ppm/Cel)500
Operating Temperature-Min (Cel)1
Operating Temperature-Max (Cel)125
MountingPanel
Length (mm)31.14
TypePotentiometer
Termination StyleTurret
Diameter (mm)51
Resistive Element MaterialWirewound


Report a problem
Suggest a product