100-Point Solderless Breadboard Bus Strip (2-Pack)

$3.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $2.95
50+ $2.59
100+ $2.29

Solderless Breadboard Bus Strips


These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Package of 2 connected bus strips
  • Each bus strip with 2 busses: One for Power and one for Ground
  • Contact points: 100 per bus strip
  • Breadboard size: 6.5"L x 0.4"W
  • Weight: .04 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Contact Points100
    Height (inches)6.5
    Pins (yes/no)NO
    Width (inches)0.375
    MFG Part NumberJE19


    Report a problem
    Suggest a product