Flexible Thin Film Solar Module 3.0V @ 50mA

$5.95 ea


  • Part no.: 171061
  • Manufacturer: PowerFilm
  • Manufacturer no.: MP3-37
Pricing
# of units Price
1+ $5.95
5+ $5.39
25+ $4.79
100+ $4.29
500+ $3.95

Request a Large Quantity Quote

3V 50mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 50mA @ 3V
  • Size: 4.5" x 1.46" (114mm x 37mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    Operating Current (mA)50
    Operating Voltage (volts)3
    Size (L x W x T) inches4.5 x 1.5 x .01
    Size (L x W x T) mm114 x 37 x 0.2


    Report a problem
    Suggest a product