LED Uni-Color Green 565nm 2-Pin T-1 3/4

$0.10 ea


  • Part no.: 693901
  • Manufacturer: Mcd Electronics
  • Manufacturer no.: MCDL-5013GD
  • RoHS Compliant
Pricing
# of units Price
10+ $0.10
100+ $0.08
1000+ $0.06
NOTE:
  • Order in multiples of 10

Uni-Color Green LED

Specifications

  • Mounting: Through hole
  • Brightness: 12.5mcd

    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen
    Lens Shape TypeCircular
    Peak Wavelength (nm)565
    Luminous Intensity (mcd)12.5
    Viewing Angle (deg)60
    FamilyMCDL-5013GD
    Operating Wavelength-Nom (nm)565
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaP
    Lens Dimensions5mmx5mmx7.6mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)10
    Maximum Forward Voltage per Color2.1V(Typ)
    Maximum Power Dissipation115mW
    TypeUni-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.7mm
    Product Height (mm)8.6
    Product Length5.7mm
    Product TypeLED


    Report a problem
    Suggest a product