12 Volt DC 70mm Brushless Blower Fan 4.2CFM

$4.95 ea


  • Part no.: 2220138
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB7012LB-E03
Pricing
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

12 Volt DC 70mm Brushless Blower Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 70 mm X 70 mm X 12 mm
  • Air flow: 4.2 CFM
  • Bearing type: Ball
  • Current: 70 mA
  • Power: 0.84 watts
  • Agency approvals: CE
  • Noise: 20 dBA
  • Connections: (3) 4.5" leads (1 for speed sensor)


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)70
Width (mm)70
Height (mm)12
Air Flow (CFM)4.2
BearingBall
Current (mA)70
Power (Watts)0.84
Agency ApprovalsCE
Connection (Leads)(3) 4.5", one is a speed sensor
CategoryDC Blower


Report a problem
Suggest a product