Thyristor Triac 600 Volt 126 Amp 3 Pin 3+ Tab TO-220AB Isolated Tube

$1.39 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.19
100+ $0.89

Request a Large Quantity Quote

12A Snubberless Triac Thyristor

BTA12-600BWRG

Features

  • Maximum Gate Trigger Current: 50mA
  • Voltage Rating: 600V
  • Current Rating: 12A
  • Packaging: TO-220



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220AB Isolated
    TypeTRIAC
    Maximum Gate Trigger Current50mA
    Maximum Gate Trigger Voltage1.3V
    Maximum Holding Current50mA
    Peak On-State Voltage[email protected]
    Repetitive Peak Forward Blocking Voltage600V
    Repetitive Peak Off-State Current0.005mA
    Repetitive Peak Reverse Voltage600V
    Surge Current Rating126A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Pin_Count3
    FamilyBTA12 600BW
    Product Width4.6mm(Max)
    Product Height9.3mm(Max)
    Product Length10.4mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product