12 Volt DC 40mm Brushless Tubeaxial Fan

$3.95 ea


Pricing
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
250+ $2.59

Request a Large Quantity Quote

12 Volt DC 40mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 3.88 CFM
  • Bearing type: Ball
  • Current: 20 mA
  • Power: 0.24 watts
  • Agency approvals: UL, CSA, TUV, CE
  • Noise: 16 dBA
  • Connections: 13" wires

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)40
    Width (mm)40
    Height (mm)20
    Air Flow (CFM)3.88
    BearingBall
    Current (mA)20
    Power (Watts)0.24
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)25
    Connection (Leads)13"


    Report a problem
    Suggest a product